Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 30 : ¥587.88767 Bulk | Bulk | Active | Plug, Female Sockets | 6 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Nickel | Silver | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut | Shielded | 10A | 600V | 0.276" ~ 0.354" (7.00mm ~ 9.00mm) | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 30 : ¥549.60000 Bulk | Bulk | Active | Plug, Female Sockets | 6 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Nickel | Silver | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut | Unshielded | 10A | 600V | 0.354" ~ 0.433" (9.00mm ~ 11.00mm) | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 30 : ¥556.71767 Bulk | Bulk | Active | Plug, Female Sockets | 6 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Nickel | Silver | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut | Unshielded | 10A | 600V | 0.197" ~ 0.276" (5.00mm ~ 7.00mm) | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 30 : ¥556.71767 Bulk | Bulk | Active | Plug, Female Sockets | 6 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Nickel | Silver | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut | Unshielded | 10A | 600V | 0.433" ~ 0.512" (11.00mm ~ 13.00mm) | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 30 : ¥556.71767 Bulk | Bulk | Active | Plug, Female Sockets | 6 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Nickel | Silver | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut | Unshielded | 10A | 600V | 0.512" ~ 0.591" (13.00mm ~ 15.00mm) | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 30 : ¥582.96167 Bulk | Bulk | Active | Plug, Female Sockets | 6 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Nickel | Silver | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut | Unshielded | 10A | 600V | 0.276" ~ 0.354" (7.00mm ~ 9.00mm) | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 10 : ¥623.48500 Bulk | Bulk | Active | Plug, Female Sockets | 6 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Nickel | Silver | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut | Shielded | 10A | 600V | 0.197" ~ 0.276" (5.00mm ~ 7.00mm) | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 10 : ¥623.48500 Bulk | Bulk | Active | Plug, Female Sockets | 6 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Nickel | Silver | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut | Shielded | 10A | 600V | 0.354" ~ 0.433" (9.00mm ~ 11.00mm) | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 10 : ¥623.48500 Bulk | Bulk | Active | Plug, Female Sockets | 6 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Nickel | Silver | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut | Shielded | 10A | 600V | 0.433" ~ 0.512" (11.00mm ~ 13.00mm) | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 10 : ¥623.48500 Bulk | Bulk | Active | Plug, Female Sockets | 6 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Nickel | Silver | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut | Shielded | 10A | 600V | 0.512" ~ 0.591" (13.00mm ~ 15.00mm) | -40°C ~ 120°C |