Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
958 In Stock | 280 : ¥19.10100 Bulk | Bulk | Active | Plug, Female Sockets | 10 | 10 | 1 | 0.138" (3.50mm) | - | 270° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 16-30 AWG | - | Green | -40°C ~ 115°C | Tin | Mating Flange | |||
555 In Stock | 1 : ¥33.33000 Bulk | Bulk | Active | Plug, Female Sockets | 10 | 10 | 1 | 0.138" (3.50mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 16-30 AWG | - | Green | -40°C ~ 115°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 1,512 : ¥14.95868 Bulk | Bulk | Active | Plug, Female Sockets | 10 | 10 | 1 | 0.138" (3.50mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 16-30 AWG | - | Black | -40°C ~ 115°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 1,008 : ¥24.81348 Bulk | Bulk | Active | Plug, Female Sockets | 10 | 10 | 1 | 0.138" (3.50mm) | - | 270° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 16-30 AWG | - | Black | -40°C ~ 115°C | Gold | Mating Flange | |||
0 In Stock Check Lead Time | 1,008 : ¥24.81348 Bulk | Bulk | Active | Plug, Female Sockets | 10 | 10 | 1 | 0.138" (3.50mm) | - | 270° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 16-30 AWG | - | Green | -40°C ~ 115°C | Gold | Mating Flange |