Headers, Plugs and Sockets

Results: 6
Series
Eurostyle ESE 39525Eurostyle ESE 39526
Header Orientation
90°, Right AngleVertical
Color
BlackGreen
Operating Temperature
-40°C ~ 105°C-40°C ~ 120°C
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
395255004
0395255004
TERM BLOCK HDR 4POS VERT 5MM
Molex
0
In Stock
Check Lead Time
480 : ¥7.19708
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
-
15 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
Mating Flange
395265004
0395265004
TERM BLOCK HDR 4POS 90DEG 5MM
Molex
0
In Stock
Check Lead Time
480 : ¥7.19708
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
-
15 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
Mating Flange
TERM BLOCK HDR 4POS VERT 5MM
0395250004
TERM BLOCK HDR 4POS VERT 5MM
Molex
0
In Stock
Check Lead Time
4,500 : ¥5.31782
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
-
15 A
300 V
-
-
Black
-40°C ~ 105°C
Tin
Mating Flange
TERM BLOCK HDR 4POS 90DEG 5MM
0395260004
TERM BLOCK HDR 4POS 90DEG 5MM
Molex
0
In Stock
Check Lead Time
4,500 : ¥5.31782
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
-
15 A
300 V
-
-
Black
-40°C ~ 105°C
Tin
Mating Flange
TERM BLOCK HDR 4POS VERT 5MM
0395254004
TERM BLOCK HDR 4POS VERT 5MM
Molex
0
In Stock
Check Lead Time
4,500 : ¥6.21114
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
-
15 A
300 V
-
-
Black
-40°C ~ 105°C
Tin
Mating Flange
TERM BLOCK HDR 4POS 90DEG 5MM
0395264004
TERM BLOCK HDR 4POS 90DEG 5MM
Molex
0
In Stock
Check Lead Time
3,000 : ¥6.21113
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
-
15 A
300 V
-
-
Black
-40°C ~ 120°C
Tin
Mating Flange
Showing
of 6

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.