Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,209 In Stock | 1 : ¥1.89000 Bulk | Bulk | Active | Header, Male Pins, Unshrouded | 3 | 3 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | 12A | 400 V | 16 A | 300 V | - | - | Black | - | Tin | - | |||
123 In Stock | 1 : ¥3.69000 Cut Tape (CT) 330 : ¥4.06385 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Male Pins, Unshrouded | 3 | 3 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | 12A | 400 V | 16 A | 300 V | - | - | Black | - | Tin | Pick and Place Cap | |||
0 In Stock Check Lead Time | 50 : ¥2.80780 Bulk | Bulk | Active | Header, Male Pins, Unshrouded | 3 | 3 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | 12A | 250 V | - | - | - | - | Black | - | Tin | - |