Headers, Plugs and Sockets

Results: 3
Series
COMBICON FKICCOMBICON MSTBACOMBICON MSTBVA
Type
Header, Male Pins, Shrouded (4 Side)Plug, Male Pins
Header Orientation
90°, Right Angle-Vertical
Plug Wire Entry
180°-
Termination Style
Screwless - Push-In SpringSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Voltage - IEC
400 V630 V
Wire Gauge or Range - AWG
12-26 AWG-
Wire Gauge or Range - mm²
0.2-2.5mm²-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1924389
1924389
TERM BLOCK HDR 10POS VERT 5.08MM
Phoenix Contact
116
In Stock
1 : ¥26.76000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
10
10
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
16A
400 V
16 A
300 V
-
-
Green
-
Tin
-
1923940.JPG
1923940
TERM BLOCK HDR 10POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥24.30920
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
10
10
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
16A
400 V
16 A
300 V
-
-
Green
-
Tin
-
1942675
1942675
TERM BLOCK PLUG 10POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥71.96720
Bulk
Bulk
Active
Plug, Male Pins
10
10
1
0.200" (5.08mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
16A
630 V
16 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-
Tin
-
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.