Headers, Plugs and Sockets

Results: 4
Series
COMBICON GMSTBCOMBICON GMSTBACOMBICON GMSTBVCOMBICON GMSTBVA
Type
Header, Male Pins, Shrouded (2 Side)Header, Male Pins, Shrouded (4 Side)
Header Orientation
90°, Right AngleVertical
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
COMBICON GMSTBA 7POS Green
1766288
TERM BLOCK HDR 7POS 90DEG 7.62MM
Phoenix Contact
131
In Stock
1 : ¥29.41000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
7
7
1
0.300" (7.62mm)
90°, Right Angle
-
Solder
Through Hole
12A
630 V
15 A
300 V
-
-
Green
-
Tin
-
1766822
1766822
TERM BLOCK HDR 7POS VERT 7.62MM
Phoenix Contact
100
In Stock
1 : ¥26.27000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
7
7
1
0.300" (7.62mm)
Vertical
-
Solder
Through Hole
12A
630 V
15 A
300 V
-
-
Green
-
Tin
-
1766615.JPG
1766615
TERM BLOCK HDR 7POS VERT 7.62MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥26.15640
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
7
7
1
0.300" (7.62mm)
Vertical
-
Solder
Through Hole
12A
630 V
15 A
300 V
-
-
Green
-
Tin
-
1766178
1766178
TERM BLOCK HDR 7POS 90DEG 7.62MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥28.44700
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
7
7
1
0.300" (7.62mm)
90°, Right Angle
-
Solder
Through Hole
12A
630 V
15 A
300 V
-
-
Green
-
Tin
-
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.