Headers, Receptacles, Female Sockets

Results: 3
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Termination
Press-Fit, SolderSolder
Insulation Height
0.200" (5.08mm)0.276" (7.00mm)0.338" (8.59mm)
Contact Length - Post
0.126" (3.20mm)0.143" (3.63mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
0
In Stock
Value Added Item
1 : ¥90.39000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Press-Fit, Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.276" (7.00mm)
0.143" (3.63mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.5A
-
803-xx-0xx-20-001000
803-43-040-20-001000
CONN RCPT 40POS 0.1 GOLD PCB R/A
Mill-Max Manufacturing Corp.
0
In Stock
Value Added Item
1 : ¥91.62000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Right Angle
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.200" (5.08mm)
0.126" (3.20mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.5A
-
0
In Stock
Value Added Item
1 : ¥111.90000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.338" (8.59mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.5A
-
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.