Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
900 In Stock Value Added Item | 1 : ¥49.75000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 20 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.200" (5.08mm) | 0.126" (3.20mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A | - | |||
25 In Stock | 1 : ¥153.68000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 20 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder Cup | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.340" (8.64mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.5A | - | |||
0 In Stock Value Added Item | 1 : ¥49.17000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 20 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.276" (7.00mm) | 0.143" (3.63mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A | - | |||
0 In Stock Value Added Item | 1 : ¥61.00000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 20 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.338" (8.59mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A | - |