Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,561 In Stock 2,000 Factory | 1 : ¥82.59000 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | - | |||
298 In Stock | 1 : ¥69.75000 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 8A | 320 V | 8 A | 150 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | - | |||
428 In Stock 1,150 Factory | 1 : ¥72.78000 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.138" (3.50mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | - | |||
55 In Stock | 1 : ¥80.87000 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.138" (3.50mm) | - | 270° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | - | |||
58 In Stock 200 Factory | 1 : ¥82.59000 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 160 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Black | - | Tin | - | |||
49 In Stock | 1 : ¥110.83000 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 16-28 AWG | 0.14-1.5mm² | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥75.07040 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 160 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Blue | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥78.83880 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | Positions Stamped | |||
0 In Stock Check Lead Time | 50 : ¥84.74980 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Gold | - | |||
0 In Stock Check Lead Time | 50 : ¥111.27560 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 (Mate), 18 (Input) | 1 (Mate), 2 (Input) | 0.138" (3.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | - |