Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : ¥178.36000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 8 (7 + PE) | 14-8 | - | Crimp | 12 (4), 16 (4) | Panel Mount | Flange | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
26 In Stock | 1 : ¥70.89000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 8 (7 + PE) | 14-8 | - | Crimp | 12 (4), 16 (4) | Panel Mount | Flange | Bayonet Lock | N (Normal) | Polyester, Glass Filled | - | Black, Silver | IP65 - Dust Tight, Water Resistant | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 50 : ¥82.82920 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 8 (7 + PE) | 14-8 | - | Crimp | 12 (4), 16 (4) | Panel Mount | Flange | Bayonet Lock | N (Normal) | Polyester, Glass Filled | - | Black, Silver | - | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 25 : ¥156.90880 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 8 (7 + PE) | 14-8 | - | Crimp | 12 (4), 16 (4) | Panel Mount | Flange | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 25 : ¥264.70760 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 8 (7 + PE) | 14-8 | - | Crimp | 12 (4), 16 (4) | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 25 : ¥278.14960 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 8 (7 + PE) | 14-8 | - | Crimp | 12 (4), 16 (4) | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 25 : ¥291.32640 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 8 (7 + PE) | 14-8 | - | Crimp | 12 (4), 16 (4) | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded |