Circular Connector Housings

Results: 5
Series
Trim Trio® UTOTrim Trio® UTS
Contact Type
CrimpCrimp and Solder
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Bulkhead - Front Side NutFlange
Shell Material
ThermoplasticZinc Alloy, Halogen Free
Shell Finish
-Nickel
Housing Color
BlackSilver
Ingress Protection
IP67 - Dust Tight, WaterproofIP67/IP69K - Dust Tight, Water Resistant, Waterproof
Shielding
ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Contact Type
Contact Size
Mounting Type
Mounting Feature
Fastening Type
Orientation
Shell Material
Shell Finish
Housing Color
Ingress Protection
Material Flammability Rating
Features
Shielding
UTS7102W2P
UTS7102W2P
CONN RCPT HSNG MALE 4POS PNL MNT
Souriau-Sunbank by Eaton
0
In Stock
Check Lead Time
100 : ¥76.35650
Bulk
Bulk
Active
Receptacle Housing
For Male Pins
4
10-2W2
-
Crimp
12 (2), 20 (2)
Panel Mount
Bulkhead - Front Side Nut
Bayonet Lock
N (Normal)
Thermoplastic
-
Black
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
-
Unshielded
CONN RCPT HSNG MALE 4POS INLINE
UTS1102W2P
CONN RCPT HSNG MALE 4POS INLINE
Souriau-Sunbank by Eaton
0
In Stock
Check Lead Time
100 : ¥98.66430
Bulk
Bulk
Active
Receptacle Housing
For Male Pins
4
10-2W2
-
Crimp
12 (2), 20 (2)
Free Hanging (In-Line)
-
Bayonet Lock
N (Normal)
Thermoplastic
-
Black
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
-
Unshielded
UT00102W2PH(6)
UT00102W2PH
CONN RCPT HSNG MALE 4POS PNL MNT
Souriau-Sunbank by Eaton
0
In Stock
Check Lead Time
25 : ¥140.94000
Bulk
Bulk
Active
Receptacle Housing
For Male Pins
4
10-2W2
-
Crimp and Solder
12 (2), 20 (2)
Panel Mount
Flange
Bayonet Lock
N (Normal)
Zinc Alloy, Halogen Free
Nickel
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Shielded
UT07102W2PH
UT07102W2PH
CONN RCPT HSNG MALE 4POS PNL MNT
Souriau-Sunbank by Eaton
0
In Stock
Check Lead Time
25 : ¥232.23640
Bulk
Bulk
Active
Receptacle Housing
For Male Pins
4
10-2W2
-
Crimp and Solder
12 (2), 20 (2)
Panel Mount
Bulkhead - Front Side Nut
Bayonet Lock
N (Normal)
Zinc Alloy, Halogen Free
Nickel
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Shielded
UT07102W2PH01
UT07102W2PH01
CONN RCPT HSNG MALE 4POS PNL MNT
Souriau-Sunbank by Eaton
0
In Stock
Check Lead Time
25 : ¥243.68240
Bulk
Bulk
Active
Receptacle Housing
For Male Pins
4
10-2W2
-
Crimp and Solder
12 (2), 20 (2)
Panel Mount
Bulkhead - Front Side Nut
Bayonet Lock
N (Normal)
Zinc Alloy, Halogen Free
Nickel
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Shielded
Showing
of 5

Circular Connector Housings


Circular connectors are interconnect products characterized by a cross section that is generally circular in shape and have contacts that are typically arranged on a polar coordinate system, rather than on a rectangular grid or coaxially. For products marketed as modular connector systems allowing configuration of a desired connector from a catalog of interoperable components, housing components are the portion of the connector into which contacts or contact insert assemblies are inserted, and to which supporting components such as backshells are attached.