Arrays, Edge Type, Mezzanine (Board to Board)

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)Tube
Features
-Board GuideBoard Guide, Solder Retention
Mated Stacking Heights
1.5mm, 2mm, 2.5mm3mm, 3.5mm
Height Above Board
0.052" (1.32mm)0.089" (2.26mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
7,555
In Stock
1 : ¥16.50000
Cut Tape (CT)
3,000 : ¥8.57420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
40
0.016" (0.40mm)
2
Surface Mount
-
Gold
-
1.5mm, 2mm, 2.5mm
0.052" (1.32mm)
403
In Stock
1 : ¥18.80000
Strip
Strip
Active
Header, Outer Shroud Contacts
40
0.016" (0.40mm)
2
Surface Mount
-
Gold
-
3mm, 3.5mm
0.089" (2.26mm)
0
In Stock
Check Lead Time
3,000 : ¥9.86701
Tube
Tube
Active
Header, Outer Shroud Contacts
40
0.016" (0.40mm)
2
Surface Mount
-
Gold
-
3mm, 3.5mm
0.089" (2.26mm)
0
In Stock
Check Lead Time
500 : ¥12.91422
Strip
Strip
Active
Header, Outer Shroud Contacts
40
0.016" (0.40mm)
2
Surface Mount
-
Gold
-
1.5mm, 2mm, 2.5mm
0.052" (1.32mm)
0
In Stock
Check Lead Time
3,000 : ¥21.71571
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Outer Shroud Contacts
40
0.016" (0.40mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
1.5mm, 2mm, 2.5mm
0.052" (1.32mm)
0
In Stock
Check Lead Time
3,000 : ¥21.71571
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Outer Shroud Contacts
40
0.016" (0.40mm)
2
Surface Mount
Board Guide
Gold
-
1.5mm, 2mm, 2.5mm
0.052" (1.32mm)
Showing
of 6

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.