D-Sub Connector Assemblies

Results: 21
Mounting Type
Free Hanging (In-Line)Through HoleThrough Hole, Right Angle
Flange Feature
Board Side (4-40)Cable Side (4-40)Housing/Shell (Unthreaded)
Termination
SolderSolder Cup
Contact Finish Thickness
16.0µin (0.41µm)30.0µin (0.76µm)Flash
Backset Spacing
0.308" (7.82mm)0.350" (8.89mm)-
Features
Board Lock, Grounding IndentsBoard Lock, Grounding Indents, Grounding TabsGrounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
21Results

Showing
of 21
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
L717HDE15P
L717HDE15P
CONN D-SUB HD PLUG 15P SLDR CUP
Amphenol ICC (Commercial Products)
820
In Stock
1 : ¥10.59000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Free Hanging (In-Line)
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
1,708
In Stock
1 : ¥12.89000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.308" (7.82mm)
Grounding Indents
L717HDE15POL2
L717HDE15POL2
CONN D-SUB HD PLUG 15P VERT SLDR
Amphenol ICC (Commercial Products)
401
In Stock
1 : ¥14.20000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Through Hole
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
203
In Stock
1 : ¥18.31000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Free Hanging (In-Line)
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Grounding Indents
155
In Stock
1 : ¥18.47000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock, Grounding Indents
140
In Stock
1 : ¥17.49000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Grounding Indents, Grounding Tabs
L777HDE15POL2
L777HDE15POL2
CONN D-SUB HD PLUG 15P VERT SLDR
Amphenol ICC (Commercial Products)
7
In Stock
1 : ¥17.65000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Through Hole
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
16.0µin (0.41µm)
-
UL94 V-0
3A
-
Grounding Indents
CONN D-SUB HD PLUG 15P SLDR CUP
L717HDEH15P
CONN D-SUB HD PLUG 15P SLDR CUP
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
180 : ¥8.89306
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Free Hanging (In-Line)
1 (DE, E) High Density
Signal
Cable Side (4-40)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
CONN D-SUB HD PLUG 15P SLDR CUP
L777HDE15P
CONN D-SUB HD PLUG 15P SLDR CUP
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
500 : ¥9.22454
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Free Hanging (In-Line)
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
16.0µin (0.41µm)
-
UL94 V-0
3A
-
Grounding Indents
CONN D-SUB HD PLUG 15P SLDR CUP
L777HDEH15P
CONN D-SUB HD PLUG 15P SLDR CUP
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
540 : ¥10.90202
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Free Hanging (In-Line)
1 (DE, E) High Density
Signal
Cable Side (4-40)
Solder Cup
Steel, Tin Plated
Gold
16.0µin (0.41µm)
-
UL94 V-0
3A
-
Grounding Indents
0
In Stock
Check Lead Time
180 : ¥10.99111
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.350" (8.89mm)
Grounding Indents
CONN D-SUB HD PLUG 15P VERT SLDR
L777HDEH15POL2
CONN D-SUB HD PLUG 15P VERT SLDR
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
540 : ¥12.30802
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
16.0µin (0.41µm)
-
UL94 V-0
3A
-
Grounding Indents
0
In Stock
Check Lead Time
500 : ¥13.25998
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Through Hole
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Grounding Indents
0
In Stock
Check Lead Time
540 : ¥13.26006
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Free Hanging (In-Line)
1 (DE, E) High Density
Signal
Cable Side (4-40)
Solder Cup
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Grounding Indents
CONN D-SUB HD PLUG 15P VERT SLDR
L717HDEH15POL2
CONN D-SUB HD PLUG 15P VERT SLDR
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
180 : ¥13.63283
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
0
In Stock
Check Lead Time
540 : ¥13.75476
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
16.0µin (0.41µm)
-
UL94 V-0
3A
-
Grounding Indents
0
In Stock
Check Lead Time
540 : ¥14.23291
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Grounding Indents
0
In Stock
Check Lead Time
1,080 : ¥15.08316
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
16.0µin (0.41µm)
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Grounding Indents, Grounding Tabs
0
In Stock
Check Lead Time
540 : ¥15.10831
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Board Lock, Grounding Indents
0
In Stock
Check Lead Time
1,000 : ¥17.18608
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Board Lock, Grounding Indents
0
In Stock
Check Lead Time
1,080 : ¥17.97476
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Grounding Indents, Grounding Tabs
Showing
of 21

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.