D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,734 In Stock | 1 : ¥22.25000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Feed Through, Grounding Indents, Strain Relief | |||
560 In Stock | 1 : ¥26.03000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 3A | - | Feed Through, Grounding Indents, Strain Relief | |||
0 In Stock Check Lead Time | 1 : ¥18.55000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | - | Feed Through, Grounding Indents, Strain Relief | |||
0 In Stock Check Lead Time | 1 : ¥32.68000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side (4-40) | IDC, Ribbon Cable | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Feed Through, Grounding Indents, Strain Relief | |||
0 In Stock Check Lead Time | 192 : ¥18.18599 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Feed Through, Grounding Indents, Strain Relief | |||
0 In Stock Check Lead Time | 576 : ¥19.21594 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A | - | Feed Through, Grounding Indents, Strain Relief | |||
0 In Stock Check Lead Time | 576 : ¥20.21266 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side (4-40) | IDC, Ribbon Cable | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 3A | - | Feed Through, Grounding Indents, Strain Relief | |||
0 In Stock Check Lead Time | 576 : ¥22.01696 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side (4-40) | IDC, Ribbon Cable | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | - | Feed Through, Grounding Indents, Strain Relief |