D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,052 In Stock | 1 : ¥14.29000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Cable Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Board Lock, Grounding Indents | |||
326 In Stock | 1 : ¥16.09000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | |||
111 In Stock | 1 : ¥35.06000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | - | Grounding Indents | |||
198 In Stock | 1 : ¥15.43000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | |||
328 In Stock | 1 : ¥16.50000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | |||
318 In Stock | 1 : ¥46.14000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | - | Board Lock, Grounding Indents | |||
281 In Stock | 1 : ¥29.47000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | - | Grounding Indents | |||
520 In Stock | 1 : ¥32.51000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 3A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 120 : ¥18.52883 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 520 : ¥24.47817 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Cable Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | - | Grounding Indents | |||
70 In Stock | 1 : ¥24.71000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Board Lock, Grounding Indents | |||
71 In Stock | 1 : ¥44.00000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 1,000 : ¥14.24155 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 3A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 120 : ¥18.60550 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Through Hole, Right Angle | 4 (DC, C) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 120 : ¥20.98017 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Through Hole, Right Angle | 4 (DC, C) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.406" (10.30mm) | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 520 : ¥27.39881 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Through Hole, Right Angle | 4 (DC, C) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 1,000 : ¥29.62048 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Through Hole, Right Angle | 4 (DC, C) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 3A | 0.406" (10.30mm) | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 520 : ¥34.51465 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Through Hole, Right Angle | 4 (DC, C) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 1,000 : ¥36.27937 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Through Hole, Right Angle | 4 (DC, C) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | 0.406" (10.30mm) | Board Lock, Grounding Indents |