D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 120 : ¥38.00525 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 78 | 4 | Free Hanging (In-Line) | 5 (DD, D) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | - | |||
0 In Stock Check Lead Time | 520 : ¥52.70410 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 78 | 4 | Free Hanging (In-Line) | 5 (DD, D) High Density | Signal | Cable Side (M3) | Solder Cup | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | UL94 V-0 | 3A | - | - | |||
0 In Stock Check Lead Time | 520 : ¥53.04844 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 78 | 4 | Free Hanging (In-Line) | 5 (DD, D) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | UL94 V-0 | 3A | - | - | |||
0 In Stock Check Lead Time | 120 : ¥59.64492 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 78 | 4 | Through Hole | 5 (DD, D) High Density | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | - | |||
0 In Stock Check Lead Time | 520 : ¥61.16225 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 78 | 4 | Through Hole | 5 (DD, D) High Density | Signal | Board Side (M3) | Solder | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
0 In Stock Check Lead Time | 520 : ¥62.75212 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 78 | 4 | Free Hanging (In-Line) | 5 (DD, D) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | - | - | |||
0 In Stock Check Lead Time | 520 : ¥64.12221 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 78 | 4 | Through Hole | 5 (DD, D) High Density | Signal | Board Side (M3) | Solder | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | UL94 V-0 | 3A | - | - |