D-Sub Connector Assemblies

Results: 58
Packaging
BulkTray
Mounting Type
Free Hanging (In-Line)Through HoleThrough Hole, Right Angle
Flange Feature
Board Side (4-40)Board Side (4-40); Mating Side, Female Screwlock (4-40)Board Side (M3)Board Side (M3); Mating Side, Female Screwlock (M3)Cable Side (4-40)Cable Side (M3)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)Mating Side, Female Screwlock (M3)
Termination
SolderSolder Cup
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)Flash
Backset Spacing
0.318" (8.08mm)0.406" (10.30mm)0.590" (14.99mm)-
Features
-Board Lock
Stocking Options
Environmental Options
Media
Marketplace Product
58Results

Showing
of 58
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
L77SDC37S
L77SDC37S
CONN D-SUB RCPT 37POS SLDR CUP
Amphenol ICC (Commercial Products)
766
In Stock
1 : ¥16.99000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
119
In Stock
1 : ¥26.11000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole
4 (DC, C)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock
275
In Stock
1 : ¥26.52000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole, Right Angle
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.318" (8.08mm)
Board Lock
417
In Stock
1 : ¥34.23000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
-
128
In Stock
1 : ¥39.90000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
-
977
In Stock
1 : ¥42.69000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole
4 (DC, C)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Board Lock
290
In Stock
1 : ¥17.32000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole
4 (DC, C)
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
L77SDCH37S
L77SDCH37S
CONN D-SUB RCPT 37POS SLDR CUP
Amphenol ICC (Commercial Products)
238
In Stock
1 : ¥18.96000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Cable Side (4-40)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock
171
In Stock
1 : ¥31.03000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole
4 (DC, C)
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Board Lock
244
In Stock
1 : ¥46.63000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole, Right Angle
4 (DC, C)
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
0.406" (10.30mm)
Board Lock
530
In Stock
1 : ¥34.56000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole
4 (DC, C)
Signal
Board Side (M3)
Solder
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
3A
-
Board Lock
281
In Stock
1 : ¥39.16000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Cable Side (4-40)
Solder Cup
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
-
512
In Stock
1 : ¥42.12000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole
4 (DC, C)
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
-
L77SDC37SVF
L77SDC37SVF
CONN D-SUB RCPT 37POS SLDR CUP
Amphenol ICC (Commercial Products)
115
In Stock
1 : ¥29.64000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
CONN D-SUB RCPT 37POS SLDR CUP
L177SDCG37S
CONN D-SUB RCPT 37POS SLDR CUP
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
520 : ¥24.05379
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Cable Side (M3)
Solder Cup
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
3A
-
-
2
In Stock
1 : ¥29.64000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Mating Side, Female Screwlock (M3)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
0
In Stock
Check Lead Time
520 : ¥35.22796
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole, Right Angle
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
0.318" (8.08mm)
Board Lock
L77SDC37SOL2
L77SDC37SOL2
CONN D-SUB RCPT 37POS VERT SLDR
Amphenol ICC (Commercial Products)
82
In Stock
1 : ¥21.67000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
94
In Stock
1 : ¥33.41000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole, Right Angle
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.406" (10.30mm)
Board Lock
55
In Stock
1 : ¥16.99000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder Cup
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
-
4
In Stock
1 : ¥25.20000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole
4 (DC, C)
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock
14
In Stock
1 : ¥30.54000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole, Right Angle
4 (DC, C)
Signal
Board Side (M3)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.406" (10.30mm)
Board Lock
CONN D-SUB RCPT 37POS SLDR CUP
L77SDCG37S
CONN D-SUB RCPT 37POS SLDR CUP
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
120 : ¥15.40367
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Cable Side (M3)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
CONN D-SUB RCPT 37POS SLDR CUP
L177SDC37S
CONN D-SUB RCPT 37POS SLDR CUP
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
520 : ¥18.20240
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
3A
-
-
0
In Stock
Check Lead Time
120 : ¥18.60550
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole, Right Angle
4 (DC, C)
Signal
Board Side (M3)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.318" (8.08mm)
Board Lock
Showing
of 58

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.