D-Sub Connector Assemblies

Results: 6
Packaging
BagBulk
Flange Feature
Cable Side (4-40)Cable Side (M3)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)
Contact Finish Thickness
8.00µin (0.203µm)20.0µin (0.51µm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
L77DA15S
L77DA15S
CONN D-SUB RCPT 15POS SLDR CUP
Amphenol ICC (Commercial Products)
44
In Stock
1 : ¥79.06000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
8.00µin (0.203µm)
-
UL94 V-0
7.5A
-
-
CONN D-SUB RCPT 15POS SLDR CUP
L77DA15SVF
CONN D-SUB RCPT 15POS SLDR CUP
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
200 : ¥52.20900
Bag
Bag
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder Cup
Steel, Tin Plated
Gold
8.00µin (0.203µm)
-
UL94 V-0
7.5A
-
-
CONN D-SUB RCPT 15POS SLDR CUP
L77DAG15S
CONN D-SUB RCPT 15POS SLDR CUP
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
200 : ¥52.73855
Bag
Bag
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Cable Side (M3)
Solder Cup
Steel, Tin Plated
Gold
8.00µin (0.203µm)
-
UL94 V-0
7.5A
-
-
CONN D-SUB RCPT 15POS SLDR CUP
L77DAH15S
CONN D-SUB RCPT 15POS SLDR CUP
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
200 : ¥52.79070
Bag
Bag
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Cable Side (4-40)
Solder Cup
Steel, Tin Plated
Gold
8.00µin (0.203µm)
-
UL94 V-0
7.5A
-
-
CONN D-SUB RCPT 15POS SLDR CUP
L177DA15S
CONN D-SUB RCPT 15POS SLDR CUP
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
200 : ¥66.43290
Bag
Bag
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
20.0µin (0.51µm)
-
UL94 V-0
7.5A
-
-
CONN D-SUB RCPT 15POS SLDR CUP
L77DAF15S
CONN D-SUB RCPT 15POS SLDR CUP
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
200 : ¥73.91125
Bag
Bag
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
8.00µin (0.203µm)
-
UL94 V-0
7.5A
-
-
Showing
of 6

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.