Headers, Plugs and Sockets

Results: 7
Type
Header, Male Pins, Shrouded (2 Side)Header, Male Pins, Shrouded (4 Side)
Number of Positions
1020
Number of Levels
12
Header Orientation
90°, Right Angle135°Vertical
Current - IEC
11A17A18A
Current - UL
10 A15 A
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1581860000
1581860000
TERM BLOCK HDR 10POS VERT 5MM
Weidmüller
238
In Stock
1 : ¥33.25000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
10
10
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
18A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1581400000
1581400000
TERM BLOCK HDR 10POS VERT 5MM
Weidmüller
50
In Stock
1 : ¥33.25000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
10
10
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
18A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1580940000
1580940000
TERM BLOCK HDR 10POS 90DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥21.10580
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
10
10
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
18A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1603280000
1630330000
TERM BLOCK HDR 10POS 135DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥23.21560
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
10
10
1
0.197" (5.00mm)
135°
-
Solder
Through Hole
17A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
TERM BLOCK HDR 10POS 135DEG 5MM
1630560000
TERM BLOCK HDR 10POS 135DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥23.21560
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
10
10
1
0.197" (5.00mm)
135°
-
Solder
Through Hole
17A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1614890000
1614890000
TERM BLOCK HDR 20POS VERT 5MM
Weidmüller
0
In Stock
Check Lead Time
20 : ¥76.81900
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
20
10
2
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
11A
400 V
10 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1614430000
1614430000
TERM BLOCK HDR 20POS 90DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
20 : ¥76.81900
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
20
10
2
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
11A
400 V
10 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
Showing
of 7

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.