D-Sub Connector Assemblies

Results: 6
Packaging
BulkTray
Flange Feature
Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)Flash
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
L77SDB25S
L77SDB25S
CONN D-SUB RCPT 25POS SLDR CUP
Amphenol ICC (Commercial Products)
1,555
In Stock
1 : ¥10.18000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
L177SDB25S
L177SDB25S
CONN D-SUB RCPT 25POS SLDR CUP
Amphenol ICC (Commercial Products)
400
In Stock
1 : ¥16.58000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
3A
-
-
508
In Stock
1 : ¥23.40000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
-
L77SDB25SVF
L77SDB25SVF
CONN D-SUB RCPT 25POS SLDR CUP
Amphenol ICC (Commercial Products)
140
In Stock
1 : ¥13.87000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
441
In Stock
1 : ¥19.13000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder Cup
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
-
0
In Stock
Check Lead Time
500 : ¥14.23300
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder Cup
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
3A
-
-
Showing
of 6

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.