D-Sub Connector Assemblies

Results: 21
Packaging
BulkTray
Mounting Type
Free Hanging (In-Line)Through HoleThrough Hole, Right Angle
Flange Feature
Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)
Termination
SolderSolder Cup
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)Flash
Backset Spacing
0.318" (8.08mm)0.406" (10.30mm)0.590" (14.99mm)-
Features
-Board Lock
Stocking Options
Environmental Options
Media
Marketplace Product
21Results

Showing
of 21
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
L77SDB25S
L77SDB25S
CONN D-SUB RCPT 25POS SLDR CUP
Amphenol ICC (Commercial Products)
1,570
In Stock
1 : ¥10.18000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
L177SDB25S
L177SDB25S
CONN D-SUB RCPT 25POS SLDR CUP
Amphenol ICC (Commercial Products)
430
In Stock
1 : ¥16.58000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
3A
-
-
454
In Stock
1 : ¥21.84000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.318" (8.08mm)
Board Lock
514
In Stock
1 : ¥23.40000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
-
L77SDB25SVF
L77SDB25SVF
CONN D-SUB RCPT 25POS SLDR CUP
Amphenol ICC (Commercial Products)
144
In Stock
1 : ¥13.87000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
L77SDB25SOL2
L77SDB25SOL2
CONN D-SUB RCPT 25POS VERT SLDR
Amphenol ICC (Commercial Products)
294
In Stock
1 : ¥16.01000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
441
In Stock
1 : ¥19.13000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder Cup
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
-
272
In Stock
1 : ¥27.01000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
-
100
In Stock
1 : ¥29.31000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.406" (10.30mm)
Board Lock
16
In Stock
1 : ¥23.15000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
3A
-
-
0
In Stock
Check Lead Time
4,800 : ¥14.00793
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
3A
-
-
0
In Stock
Check Lead Time
100 : ¥14.05930
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
0
In Stock
Check Lead Time
500 : ¥14.23300
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder Cup
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
3A
-
-
0
In Stock
Check Lead Time
100 : ¥15.37200
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
0
In Stock
Check Lead Time
1,000 : ¥18.08062
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
3A
0.318" (8.08mm)
Board Lock
0
In Stock
Check Lead Time
500 : ¥20.21402
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
3A
0.318" (8.08mm)
Board Lock
0
In Stock
Check Lead Time
500 : ¥25.04056
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
0.318" (8.08mm)
Board Lock
0
In Stock
Check Lead Time
1,080 : ¥25.74298
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
3A
0.406" (10.30mm)
Board Lock
0
In Stock
Check Lead Time
2,010 : ¥27.18168
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
3A
-
-
0
In Stock
Check Lead Time
1,000 : ¥29.10228
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
0.406" (10.30mm)
Board Lock
0
In Stock
Check Lead Time
1,000 : ¥36.27937
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
0.590" (14.99mm)
Board Lock
Showing
of 21

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.