D-Sub Connector Assemblies

Results: 6
Flange Feature
Cable Side (4-40)Cable Side (M3)Housing/Shell (Unthreaded)
Contact Finish Thickness
20.0µin (0.51µm)30.0µin (0.76µm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
CONN D-SUB RCPT 25POS PNL MNT
L77DFB25S
CONN D-SUB RCPT 25POS PNL MNT
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
200 : ¥95.45910
Bag
Bag
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
20.0µin (0.51µm)
-
UL94 V-0
7.5A
-
-
0
In Stock
Check Lead Time
200 : ¥99.61120
Bag
Bag
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount
3 (DB, B)
Signal
Cable Side (M3)
Solder Cup
Steel, Tin Plated
Gold
20.0µin (0.51µm)
-
UL94 V-0
7.5A
-
-
0
In Stock
Check Lead Time
200 : ¥99.64320
Bag
Bag
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount
3 (DB, B)
Signal
Cable Side (4-40)
Solder Cup
Steel, Tin Plated
Gold
20.0µin (0.51µm)
-
UL94 V-0
7.5A
-
-
0
In Stock
Check Lead Time
200 : ¥101.11975
Bag
Bag
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
20.0µin (0.51µm)
-
UL94 V-0
7.5A
-
-
0
In Stock
Check Lead Time
200 : ¥120.33725
Bag
Bag
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
7.5A
-
-
0
In Stock
Check Lead Time
200 : ¥122.63110
Bag
Bag
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount
3 (DB, B)
Signal
Cable Side (4-40)
Solder Cup
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
7.5A
-
-
Showing
of 6

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.