D-Sub Connector Assemblies

Results: 6
Packaging
BagBulk
Flange Feature
Cable Side (4-40)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)
Contact Finish Thickness
8.00µin (0.203µm)15.0µin (0.38µm)20.0µin (0.51µm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
L77DC37S
L77DC37S
CONN D-SUB RCPT 37POS SLDR CUP
Amphenol ICC (Commercial Products)
101
In Stock
1 : ¥131.27000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
8.00µin (0.203µm)
-
UL94 V-0
7.5A
-
-
CONN D-SUB RCPT 37POS SLDR CUP
L77DCF37S
CONN D-SUB RCPT 37POS SLDR CUP
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
200 : ¥94.95175
Bag
Bag
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
8.00µin (0.203µm)
-
UL94 V-0
7.5A
-
-
CONN D-SUB RCPT 37POS SLDR CUP
L77DCH37S
CONN D-SUB RCPT 37POS SLDR CUP
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
200 : ¥104.33880
Bag
Bag
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Cable Side (4-40)
Solder Cup
Steel, Tin Plated
Gold
8.00µin (0.203µm)
-
UL94 V-0
7.5A
-
-
CONN D-SUB RCPT 37POS SLDR CUP
L77DC37SVF
CONN D-SUB RCPT 37POS SLDR CUP
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
200 : ¥105.23695
Bag
Bag
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder Cup
Steel, Tin Plated
Gold
8.00µin (0.203µm)
-
UL94 V-0
7.5A
-
-
CONN D-SUB RCPT 37POS SLDR CUP
L177DC37S
CONN D-SUB RCPT 37POS SLDR CUP
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
200 : ¥123.46560
Bag
Bag
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
20.0µin (0.51µm)
-
UL94 V-0
7.5A
-
-
CONN D-SUB RCPT 37POS SLDR CUP
L177DCF37S
CONN D-SUB RCPT 37POS SLDR CUP
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
200 : ¥128.68990
Bag
Bag
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
7.5A
-
-
Showing
of 6

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.