Headers, Plugs and Sockets

Results: 13
Series
Omnimate B2CFOmnimate B2L
Product Status
ActiveObsolete
Number of Positions
1022
Positions Per Level
511
Termination Style
Screwless - Leg Spring, Push-In SpringScrewless - Spring Cage, Tension Clamp
Current - IEC
10.3A10.6A13.4A-
Voltage - IEC
200 V250 V320 V
Current - UL
7 A9.5 A10 A
Voltage - UL
150 V300 V
Wire Gauge or Range - AWG
16-26 AWG16-28 AWG18-28 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²0.2-1mm²-
Color
BlackOrange
Operating Temperature
-50°C ~ 100°C-50°C ~ 120°C
Features
-Ejector LatchesMating Flange
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1277490000
1277490000
TERM BLOCK PLUG 10POS STR 3.5MM
Weidmüller
151
In Stock
1 : ¥73.23000
Bulk
Bulk
Active
Plug, Female Sockets
10
5
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
13.4A
320 V
9.5 A
300 V
16-26 AWG
0.14-1.5mm²
Black
-50°C ~ 120°C
Tin
-
1727580000
1727580000
TERM BLOCK PLUG 10POS STR 3.5MM
Weidmüller
317
In Stock
1 : ¥68.31000
Bulk
Bulk
Obsolete
Plug, Female Sockets
10
5
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
200 V
10 A
300 V
16-28 AWG
0.2-1mm²
Orange
-50°C ~ 100°C
Tin
-
1727660000
1727660000
TERM BLOCK PLUG 10POS STR 3.5MM
Weidmüller
3,493
In Stock
1 : ¥75.61000
Bulk
Bulk
Obsolete
Plug, Female Sockets
10
5
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
200 V
10 A
300 V
16-28 AWG
0.2-1mm²
Black
-50°C ~ 100°C
Tin
-
1748250000
1748250000
TERM BLOCK PLUG 22POS STR 3.5MM
Weidmüller
89
In Stock
1 : ¥37.03000
Bulk
36 : ¥109.02167
Bulk
Bulk
Bulk
Obsolete
Plug, Female Sockets
22
11
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
250 V
10 A
150 V
16-28 AWG
0.2-1mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
TERM BLOCK PLUG 10POS STR 3.5MM
1748030000
TERM BLOCK PLUG 10POS STR 3.5MM
Weidmüller
0
In Stock
72 : ¥56.67736
Bulk
Bulk
Obsolete
Plug, Female Sockets
10
5
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
250 V
10 A
150 V
16-28 AWG
0.2-1mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1748510000
1748510000
TERM BLOCK PLUG 10POS STR 3.5MM
Weidmüller
0
In Stock
72 : ¥58.84722
Bulk
Bulk
Obsolete
Plug, Female Sockets
10
5
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
250 V
10 A
150 V
16-28 AWG
0.2-1mm²
Black
-50°C ~ 100°C
Tin
Ejector Latches
1748350000
1748350000
TERM BLOCK PLUG 10POS STR 3.5MM
Weidmüller
0
In Stock
72 : ¥58.84722
Bulk
Bulk
Obsolete
Plug, Female Sockets
10
5
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
250 V
10 A
150 V
16-28 AWG
0.2-1mm²
Orange
-50°C ~ 100°C
Tin
Ejector Latches
1944640000
1944610000
TERM BLOCK PLUG 10POS STR 3.5MM
Weidmüller
0
In Stock
102 : ¥91.94098
Bulk
Bulk
Obsolete
Plug, Female Sockets
10
5
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
-
-
7 A
150 V
18-28 AWG
-
Black
-50°C ~ 100°C
Tin
-
1944680000
1944690000
TERM BLOCK PLUG 10POS STR 3.5MM
Weidmüller
0
In Stock
72 : ¥95.72639
Bulk
Bulk
Obsolete
Plug, Female Sockets
10
5
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.6A
200 V
7 A
150 V
18-28 AWG
0.2-1mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1944780000
1944770000
TERM BLOCK PLUG 10POS STR 3.5MM
Weidmüller
0
In Stock
72 : ¥97.61111
Bulk
Bulk
Obsolete
Plug, Female Sockets
10
5
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.6A
200 V
7 A
150 V
18-28 AWG
0.2-1mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1747850000
1747850000
TERM BLOCK PLUG 22POS STR 3.5MM
Weidmüller
0
In Stock
42 : ¥99.41881
Bulk
Bulk
Obsolete
Plug, Female Sockets
22
11
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
200 V
10 A
300 V
16-28 AWG
0.2-1mm²
Orange
-50°C ~ 100°C
Tin
-
1748090000
1748090000
TERM BLOCK PLUG 22POS STR 3.5MM
Weidmüller
0
In Stock
36 : ¥109.02167
Bulk
Bulk
Obsolete
Plug, Female Sockets
22
11
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
250 V
10 A
150 V
16-28 AWG
0.2-1mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1748410000
1748410000
TERM BLOCK PLUG 22POS STR 3.5MM
Weidmüller
0
In Stock
36 : ¥110.97611
Bulk
Bulk
Obsolete
Plug, Female Sockets
22
11
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
250 V
10 A
150 V
16-28 AWG
0.2-1mm²
Orange
-50°C ~ 100°C
Tin
Ejector Latches
Showing
of 13

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.