D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
326 In Stock | 1 : ¥16.09000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | |||
111 In Stock | 1 : ¥35.06000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | - | Grounding Indents | |||
23 In Stock | 1 : ¥22.33000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | |||
203 In Stock | 1 : ¥16.99000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 1,000 : ¥14.24155 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 3A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 520 : ¥19.62190 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder Cup | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 3A | - | Grounding Indents |