D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
576 In Stock | 1 : ¥28.82000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Free Hanging (In-Line) | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | |||
174 In Stock | 1 : ¥36.70000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Free Hanging (In-Line) | 5 (DD, D) | Signal | Cable Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | |||
201 In Stock | 1 : ¥50.24000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Free Hanging (In-Line) | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | - | Grounding Indents | |||
167 In Stock | 1 : ¥52.30000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Free Hanging (In-Line) | 5 (DD, D) | Signal | Cable Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | - | Grounding Indents | |||
76 In Stock | 1 : ¥28.65000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Free Hanging (In-Line) | 5 (DD, D) | Signal | Cable Side (M3) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents |