D-Sub Connector Assemblies

Results: 5
Flange Feature
Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)
Contact Finish Thickness
16.0µin (0.41µm)30.0µin (0.76µm)Flash
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
L717HDE15P
L717HDE15P
CONN D-SUB HD PLUG 15P SLDR CUP
Amphenol ICC (Commercial Products)
769
In Stock
1 : ¥10.59000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Free Hanging (In-Line)
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
178
In Stock
1 : ¥18.31000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Free Hanging (In-Line)
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Grounding Indents
CONN D-SUB HD PLUG 15P SLDR CUP
L717HDE15PVF
CONN D-SUB HD PLUG 15P SLDR CUP
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
180 : ¥10.90944
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Free Hanging (In-Line)
1 (DE, E) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
CONN D-SUB HD PLUG 15P SLDR CUP
L777HDE15P
CONN D-SUB HD PLUG 15P SLDR CUP
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
500 : ¥9.22454
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Free Hanging (In-Line)
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
16.0µin (0.41µm)
-
UL94 V-0
3A
-
Grounding Indents
CONN D-SUB HD PLUG 15P SLDR CUP
L777HDE15PVF
CONN D-SUB HD PLUG 15P SLDR CUP
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
540 : ¥12.03969
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Free Hanging (In-Line)
1 (DE, E) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder Cup
Steel, Tin Plated
Gold
16.0µin (0.41µm)
-
UL94 V-0
3A
-
Grounding Indents
Showing
of 5

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.