D-Sub Connector Assemblies

Results: 2
Contact Finish Thickness
16.0µin (0.41µm)Flash
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
CONN D-SUB HD PLUG 78P SLDR CUP
L717HDD78P
CONN D-SUB HD PLUG 78P SLDR CUP
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
120 : ¥37.69533
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
78
4
Free Hanging (In-Line)
5 (DD, D) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
CONN D-SUB HD PLUG 78P SLDR CUP
L777HDD78P
CONN D-SUB HD PLUG 78P SLDR CUP
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
520 : ¥47.66075
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
78
4
Free Hanging (In-Line)
5 (DD, D) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
16.0µin (0.41µm)
-
UL94 V-0
3A
-
Grounding Indents
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.