Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47 In Stock | 1 : ¥40.06000 Bulk 1 : ¥90.47000 Bulk | Bulk Bulk | Active | Plug, Male Pins | 12 | 12 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 21.5A | 400 V | 14 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | - | |||
95 In Stock | 1 : ¥54.68000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 5 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 21.5A | 400 V | 14 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | - | |||
39 In Stock | 1 : ¥57.14000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 5 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 12A | 250 V | 15 A | 300 V | 12-28 AWG | 2.5mm² | Orange | -20°C ~ 100°C | Tin | Rail Mount Foot | |||
16 In Stock 16 Factory | 1 : ¥124.38000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 24 | 12 | 2 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 15A | 400 V | 10 A | 300 V | - | - | Black | 100°C | Tin | Mating and Mounting Flange | |||
24 In Stock | 1 : ¥48.77000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 12 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 24A | 400 V | 18.5 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 1 : ¥90.47000 Bulk | Bulk | Active | Plug, Male Pins | 12 | 12 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 21.5A | 400 V | 14 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 72 : ¥34.68875 Bulk | Bulk | Active | Plug, Male Pins | 5 | 5 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 21.5A | 400 V | 14 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 72 : ¥36.61347 Bulk | Bulk | Active | Plug, Male Pins | 5 | 5 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 12A | 250 V | 15 A | 300 V | 12-28 AWG | 2.5mm² | Orange | -20°C ~ 100°C | Tin | Rail Mount Foot | |||
0 In Stock Check Lead Time | 24 : ¥37.17667 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 12 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 24A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 24 : ¥39.40708 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 12 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 24A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Mating Flange, Solder Retention | |||
0 In Stock Check Lead Time | 24 : ¥39.40708 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 12 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 24A | 400 V | 18.5 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | Mating Flange, Solder Retention | |||
0 In Stock Check Lead Time | 24 : ¥39.94417 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 12 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 27.5A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 24 : ¥42.25667 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 12 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 27.5A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Mating Flange, Solder Retention | |||
0 In Stock | 50 : ¥55.98920 Bulk | Bulk | Obsolete | Plug, Male Pins | 5 | 5 | 1 | 0.200" (5.08mm) | - | 180° | Screw - TOP Clamp | Free Hanging (In-Line) | 16A | 400 V | 15 A | 300 V | 14-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 10 : ¥86.28500 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 24 | 12 | 2 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 11A | 400 V | 10 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 16 : ¥114.88063 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 24 | 12 | 2 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 15A | 400 V | 10 A | 300 V | - | - | Black | 100°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 16 : ¥127.02625 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 24 | 12 | 2 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 15A | 400 V | 10 A | 300 V | - | - | Black | 100°C | Tin | Mating and Mounting Flange, Solder Retention | |||
0 In Stock Check Lead Time | 16 : ¥127.02625 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 24 | 12 | 2 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 15A | 400 V | 10 A | 300 V | - | - | Black | 100°C | Tin | Mating and Mounting Flange, Solder Retention |