Circular Connector Assemblies
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
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
CONN PLUG FMALE XLR 4POS SOLDER
AAA4FPBAUZH
CONN PLUG FMALE XLR 4POS SOLDER
Switchcraft Inc.
0
In Stock
Check Lead Time
100 : ¥71.32420
Bulk
Bulk
Active
Plug, Female Sockets
4
XLR
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock
Keyed
Metal
Zinc Alloy
Chrome
Gold
Black
IP66 - Dust Tight, Water Resistant
-
Backshell, Cable Clamp, Ground, Strain Relief
Shielded
-
-
0.150" ~ 0.285" (3.81mm ~ 7.24mm)
-40°C ~ 65°C
CONN PLUG FMALE XLR 4POS SOLDER
AAA4FBAUZH
CONN PLUG FMALE XLR 4POS SOLDER
Switchcraft Inc.
0
In Stock
Check Lead Time
100 : ¥80.62720
Bulk
Bulk
Active
Plug, Female Sockets
4
XLR
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock
Keyed
Metal
Zinc Alloy
Chrome
Gold
Black
IP66 - Dust Tight, Water Resistant
-
Backshell, Cable Clamp, Ground, Strain Relief
Shielded
-
-
0.150" ~ 0.285" (3.81mm ~ 7.24mm)
-40°C ~ 65°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.