Headers, Receptacles, Female Sockets

Results: 8
Contact Finish Thickness - Mating
29.5µin (0.75µm)Flash
Insulation Height
0.165" (4.20mm)0.272" (6.91mm)0.312" (7.92mm)0.331" (8.40mm)
Contact Length - Post
0.116" (2.95mm)0.121" (3.08mm)0.122" (3.10mm)0.125" (3.18mm)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
805-8x-xxx-10-012101
805-87-015-10-012101
CONN SOCKET 15POS 0.1 GOLD PCB
Preci-Dip
0
In Stock
Check Lead Time
650 : ¥12.30814
Bulk
Bulk
Active
Socket
Female Socket
Board to Board
15
All
0.100" (2.54mm)
3
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.165" (4.20mm)
0.125" (3.18mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
-
805-8x-xxx-10-001101
805-87-015-10-001101
CONN SOCKET 15POS 0.1 GOLD PCB
Preci-Dip
0
In Stock
Check Lead Time
500 : ¥14.32070
Bulk
Bulk
Active
Socket
Female Socket
Board to Board
15
All
0.100" (2.54mm)
3
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.272" (6.91mm)
0.122" (3.10mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
-
805-8x-xxx-10-003101
805-87-015-10-003101
CONN SOCKET 15POS 0.1 GOLD PCB
Preci-Dip
0
In Stock
Check Lead Time
340 : ¥16.91824
Bulk
Bulk
Active
Socket
Female Socket
Board to Board
15
All
0.100" (2.54mm)
3
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.312" (7.92mm)
0.121" (3.08mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
-
805-87-xxx-10-005101
805-87-015-10-005101
CONN SOCKET 15POS 0.1 GOLD PCB
Preci-Dip
0
In Stock
Check Lead Time
340 : ¥16.98632
Bulk
Bulk
Active
Socket
Female Socket
Board to Board
15
All
0.100" (2.54mm)
3
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.331" (8.40mm)
0.116" (2.95mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
-
805-8x-xxx-10-012101
805-83-015-10-012101
CONN SOCKET 15POS 0.1 GOLD PCB
Preci-Dip
0
In Stock
Check Lead Time
650 : ¥17.10443
Bulk
Bulk
Active
Socket
Female Socket
Board to Board
15
All
0.100" (2.54mm)
3
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
29.5µin (0.75µm)
Black
0.165" (4.20mm)
0.125" (3.18mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
-
805-8x-xxx-10-001101
805-83-015-10-001101
CONN SOCKET 15POS 0.1 GOLD PCB
Preci-Dip
0
In Stock
Check Lead Time
500 : ¥19.25412
Bulk
Bulk
Active
Socket
Female Socket
Board to Board
15
All
0.100" (2.54mm)
3
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
29.5µin (0.75µm)
Black
0.272" (6.91mm)
0.122" (3.10mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
-
805-8x-xxx-10-003101
805-83-015-10-003101
CONN SOCKET 15POS 0.1 GOLD PCB
Preci-Dip
0
In Stock
Check Lead Time
260 : ¥22.74873
Bulk
Bulk
Active
Socket
Female Socket
Board to Board
15
All
0.100" (2.54mm)
3
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
29.5µin (0.75µm)
Black
0.312" (7.92mm)
0.121" (3.08mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
-
805-87-xxx-10-005101
805-83-015-10-005101
CONN SOCKET 15POS 0.1 GOLD PCB
Preci-Dip
0
In Stock
Check Lead Time
260 : ¥22.81977
Bulk
Bulk
Active
Socket
Female Socket
Board to Board
15
All
0.100" (2.54mm)
3
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
29.5µin (0.75µm)
Black
0.331" (8.40mm)
0.116" (2.95mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
-
Showing
of 8

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.