Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,000 : ¥5.86804 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 9 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 730 : ¥7.85475 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 9 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Kinked Pin, Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.122" (3.10mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 1,000 : ¥7.89553 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 9 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 630 : ¥9.08956 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 9 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.110" (2.79mm) | 0.122" (3.10mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 590 : ¥9.80347 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 9 | All | 0.079" (2.00mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 590 : ¥9.84564 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 9 | All | 0.079" (2.00mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | 0.126" (3.20mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 1,700 : ¥10.19692 Tube | Tube | Active | Socket | Female Socket | Board to Board | 9 | All | 0.079" (2.00mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 550 : ¥10.82649 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 9 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Kinked Pin, Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.165" (4.20mm) | 0.122" (3.10mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 490 : ¥12.22104 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 9 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.110" (2.79mm) | 0.122" (3.10mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 1,700 : ¥12.49556 Tube | Tube | Active | Socket | Female Socket | Board to Board | 9 | All | 0.079" (2.00mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.087" (2.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 460 : ¥13.03361 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 9 | All | 0.079" (2.00mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.087" (2.20mm) | 0.126" (3.20mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 460 : ¥13.03361 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 9 | All | 0.079" (2.00mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.087" (2.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 700 : ¥13.18893 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 9 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.228" (5.80mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 700 : ¥14.15676 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 9 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.228" (5.80mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 3,000 : ¥14.72803 Tube | Tube | Active | Socket | Female Socket | Board to Board | 9 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.228" (5.80mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 3A | - | |||
0 In Stock Check Lead Time | 390 : ¥14.86923 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 9 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Press-Fit, Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.098" (2.50mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 320 : ¥18.76966 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 9 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.165" (4.20mm) | 0.098" (2.50mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 1 : ¥22.74000 Cut Tape (CT) 3,000 : ¥12.26534 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket | Female Socket | Board to Board | 9 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.228" (5.80mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 3A | - |