Headers, Male Pins

Results: 4
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Post
0.118" (3.00mm)0.126" (3.20mm)
Overall Contact Length
0.319" (8.10mm)-
Insulation Height
0.075" (1.90mm)0.174" (4.42mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)-
Contact Finish - Post
GoldTin
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
854-80-xxx-10-001101
854-80-015-10-001101
CONN HEADER VERT 15POS 1.27MM
Preci-Dip
0
In Stock
Check Lead Time
320 : ¥17.73806
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
15
3
0.050" (1.27mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.118" (3.00mm)
0.319" (8.10mm)
0.075" (1.90mm)
Circular
Tin
-
Tin
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
150VDC
854-80-012-20-001101
854-80-015-20-001101
CONN HEADER R/A 15POS 1.27MM
Preci-Dip
0
In Stock
Check Lead Time
270 : ¥21.46437
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
15
3
0.050" (1.27mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.118" (3.00mm)
0.126" (3.20mm)
-
0.174" (4.42mm)
Circular
Tin
-
Tin
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
150VDC
854-10-xxx-10-001101
854-10-015-10-001101
CONN HEADER VERT 15POS 1.27MM
Preci-Dip
0
In Stock
Check Lead Time
270 : ¥22.79804
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
15
3
0.050" (1.27mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.118" (3.00mm)
0.319" (8.10mm)
0.075" (1.90mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
150VDC
854-10-xxx-20-001101
854-10-015-20-001101
CONN HEADER R/A 15POS 1.27MM
Preci-Dip
0
In Stock
Check Lead Time
220 : ¥32.06155
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
15
3
0.050" (1.27mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.118" (3.00mm)
0.126" (3.20mm)
-
0.174" (4.42mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
150VDC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.