Headers, Receptacles, Female Sockets

Results: 4
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Finish Thickness - Mating
29.5µin (0.75µm)Flash
Insulation Height
0.157" (4.00mm)0.174" (4.42mm)
Contact Length - Post
0.094" (2.40mm)0.126" (3.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
CONN SCKT 144P 0.05 GOLD PCB RA
855-87-144-20-001101
CONN SCKT 144P 0.05 GOLD PCB RA
Preci-Dip
0
In Stock
Check Lead Time
144 : ¥136.12257
Bulk
Bulk
Active
Socket
Female Socket
Board to Board
144
All
0.050" (1.27mm)
3
0.050" (1.27mm)
Through Hole, Right Angle
Solder
Push-Pull
Gold
Flash
Black
0.174" (4.42mm)
0.126" (3.20mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
1A
-
855-8x-xxx-10-001101
855-87-144-10-001101
CONN SOCKET 144POS 0.05 GOLD PCB
Preci-Dip
0
In Stock
Check Lead Time
40 : ¥156.52200
Bulk
Bulk
Active
Socket
Female Socket
Board to Board
144
All
0.050" (1.27mm)
3
0.050" (1.27mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.157" (4.00mm)
0.094" (2.40mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
1A
-
855-8x-xxx-10-001101
855-83-144-10-001101
CONN SOCKET 144POS 0.05 GOLD PCB
Preci-Dip
0
In Stock
Check Lead Time
30 : ¥200.34400
Bulk
Bulk
Active
Socket
Female Socket
Board to Board
144
All
0.050" (1.27mm)
3
0.050" (1.27mm)
Through Hole
Solder
Push-Pull
Gold
29.5µin (0.75µm)
Black
0.157" (4.00mm)
0.094" (2.40mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
1A
-
CONN SCKT 144P 0.05 GOLD PCB RA
855-83-144-20-001101
CONN SCKT 144P 0.05 GOLD PCB RA
Preci-Dip
0
In Stock
Check Lead Time
144 : ¥203.25653
Bulk
Bulk
Active
Socket
Female Socket
Board to Board
144
All
0.050" (1.27mm)
3
0.050" (1.27mm)
Through Hole, Right Angle
Solder
Push-Pull
Gold
29.5µin (0.75µm)
Black
0.174" (4.42mm)
0.126" (3.20mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
1A
-
Showing
of 4

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.