Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 450 : ¥15.28447 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 21 | All | 0.100" (2.54mm) | 3 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 350 : ¥18.54783 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 21 | All | 0.100" (2.54mm) | 3 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.272" (6.91mm) | 0.122" (3.10mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 260 : ¥22.18258 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 21 | All | 0.100" (2.54mm) | 3 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.312" (7.92mm) | 0.121" (3.08mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 260 : ¥22.27573 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 21 | All | 0.100" (2.54mm) | 3 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.331" (8.40mm) | 0.116" (2.95mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 450 : ¥22.44689 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 21 | All | 0.100" (2.54mm) | 3 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 350 : ¥26.20500 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 21 | All | 0.100" (2.54mm) | 3 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.272" (6.91mm) | 0.122" (3.10mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 200 : ¥34.63840 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 21 | All | 0.100" (2.54mm) | 3 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.312" (7.92mm) | 0.121" (3.08mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 200 : ¥34.74800 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 21 | All | 0.100" (2.54mm) | 3 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.331" (8.40mm) | 0.116" (2.95mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - |