Headers, Male Pins

Results: 10
Series
830880
Packaging
BulkTube
Mounting Type
Surface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Contact Length - Mating
0.141" (3.60mm)0.157" (4.00mm)
Contact Length - Post
0.110" (2.79mm)0.114" (2.90mm)0.126" (3.20mm)-
Overall Contact Length
0.346" (8.80mm)0.394" (10.00mm)-
Insulation Height
0.079" (2.00mm)0.087" (2.20mm)0.110" (2.79mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)-Flash
Contact Finish - Post
GoldTin
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon, Glass Filled
Current Rating (Amps)
1A3A
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
8xx-10-002-40-0011x1
830-10-002-40-001101
CONN HEADER SMD R/A 2POS 2MM
Preci-Dip
2,454
In Stock
1 : ¥5.58000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Board
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.141" (3.60mm)
-
-
0.087" (2.20mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass
Liquid Crystal Polymer (LCP), Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
3A
150VDC
830 Series
830-10-002-20-001101
CONN HEADER R/A 2POS 2MM
Preci-Dip
53
In Stock
1 : ¥5.58000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.141" (3.60mm)
0.126" (3.20mm)
-
0.087" (2.20mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass
Liquid Crystal Polymer (LCP), Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
3A
150VDC
880-70-002-10-001101
880-70-002-10-001101
CONN HEADER VERT 2POS 2MM
Preci-Dip
0
In Stock
Check Lead Time
6,840 : ¥0.76418
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.157" (4.00mm)
0.110" (2.79mm)
0.346" (8.80mm)
0.079" (2.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
150VDC
880-70-002-20-001101
880-70-002-20-001101
CONN HEADER R/A 2POS 2MM
Preci-Dip
0
In Stock
Check Lead Time
4,720 : ¥1.10780
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.157" (4.00mm)
0.110" (2.79mm)
-
0.079" (2.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
150VDC
830 Series
830-80-002-10-001101
CONN HEADER VERT 2POS 2MM
Preci-Dip
0
In Stock
Check Lead Time
5,000 : ¥1.44030
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.141" (3.60mm)
0.114" (2.90mm)
0.394" (10.00mm)
0.110" (2.79mm)
Circular
Tin
-
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
3A
150VDC
830 Series
830-80-002-20-001101
CONN HEADER R/A 2POS 2MM
Preci-Dip
0
In Stock
Check Lead Time
2,760 : ¥1.75250
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.141" (3.60mm)
0.126" (3.20mm)
-
0.087" (2.20mm)
Circular
Tin
-
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
3A
150VDC
8xx-80-002-40-0011x1
830-80-002-40-001101
CONN HEADER SMD R/A 2POS 2MM
Preci-Dip
0
In Stock
Check Lead Time
2,760 : ¥1.75250
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Board
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.141" (3.60mm)
-
-
0.087" (2.20mm)
Circular
Tin
-
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
3A
150VDC
830 Series
830-10-002-10-001101
CONN HEADER VERT 2POS 2MM
Preci-Dip
0
In Stock
Check Lead Time
2,500 : ¥2.25497
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.141" (3.60mm)
0.114" (2.90mm)
0.394" (10.00mm)
0.110" (2.79mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass
Liquid Crystal Polymer (LCP), Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
3A
150VDC
8xx-80-002-40-0011x1
830-80-002-40-001191
CONN HEADER SMD R/A 2POS 2MM
Preci-Dip
0
In Stock
Check Lead Time
12,000 : ¥2.82638
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Board
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.141" (3.60mm)
-
-
0.087" (2.20mm)
Circular
Tin
-
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
3A
150VDC
8xx-10-002-40-0011x1
830-10-002-40-001191
CONN HEADER SMD R/A 2POS 2MM
Preci-Dip
0
In Stock
Check Lead Time
12,000 : ¥3.58741
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Board
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.141" (3.60mm)
-
-
0.087" (2.20mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass
Liquid Crystal Polymer (LCP), Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
3A
150VDC
Showing
of 10

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.