Circular Connector Assemblies

Results: 2
Termination
CrimpSolder Cup
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
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
EN3C3M16X
EN3C3M16X
CONN PLUG MALE 3P GOLD SLDR CUP
Switchcraft Inc.
389
In Stock
1 : ¥69.29000
Bulk
Bulk
Active
Plug, Male Pins
3
-
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell, Cable Clamp, Coupling Nut
Unshielded
13A
250VAC/DC
0.160" ~ 0.265" (4.06mm ~ 6.73mm)
-40°C ~ 65°C
CONN PLUG MALE 3POS GOLD CRIMP
EN3C3M16CX
CONN PLUG MALE 3POS GOLD CRIMP
Switchcraft Inc.
0
In Stock
Check Lead Time
100 : ¥69.33670
Bulk
Bulk
Active
Plug, Male Pins
3
-
-
Free Hanging (In-Line)
-
Crimp
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell, Cable Clamp, Coupling Nut
Unshielded
13A
250VAC/DC
0.160" ~ 0.265" (4.06mm ~ 6.73mm)
-40°C ~ 65°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.