Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock | 1 : ¥102.04000 Bulk | Bulk | Active | Plug, Female Sockets | 11 | 11 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 50 : ¥41.74540 Bulk | Bulk | Active | Plug Housing for Female Sockets | 11 | 11 | 1 | 0.150" (3.81mm) | - | 180° | - | Free Hanging (In-Line) | 8A | 320 V | 5 A | 300 V | 22-24 AWG | 0.2-1mm² | Green | - | - | Mating Flange | |||
0 In Stock Check Lead Time | 50 : ¥89.54940 Bulk | Bulk | Active | Plug, Female Sockets | 11 | 11 | 1 | 0.150" (3.81mm) | - | 270° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 50 : ¥89.54940 Bulk | Bulk | Active | Plug, Female Sockets | 11 | 11 | 1 | 0.150" (3.81mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 50 : ¥127.52660 Bulk | Bulk | Active | Plug, Female Sockets | 11 | 11 | 1 | 0.150" (3.81mm) | - | 180° | IDC | Free Hanging (In-Line) | 6A | 400 V | 6 A | 300 V | 20-24 AWG | 0.34-0.5mm² | Green | - | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 50 : ¥145.40680 Bulk | Bulk | Active | Plug, Female Sockets | 11 | 11 | 1 | 0.150" (3.81mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 16-28 AWG | 0.14-1.5mm² | Green | - | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 50 : ¥149.32280 Bulk | Bulk | Active | Plug, Female Sockets | 11 | 11 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Pressure Clip | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 16-30 AWG | 0.14-1.5mm² | Green | - | Tin | Mating Flange |