Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
605 In Stock | 1 : ¥65.10000 Cut Tape (CT) 280 : ¥46.13179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.050" (1.27mm) | 68 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.157" (4.00mm) | - | - | 0.319" (8.10mm) | Square | Gold | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place, Solder Retention | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
3,590 In Stock | 1 : ¥61.08000 Cut Tape (CT) 560 : ¥40.74305 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.050" (1.27mm) | 68 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.167" (4.25mm) | Square | Gold | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
310 In Stock | 1 : ¥68.06000 Cut Tape (CT) 280 : ¥48.79761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.050" (1.27mm) | 68 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.157" (4.00mm) | - | - | 0.260" (6.60mm) | Square | Gold | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place, Solder Retention | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 280 : ¥68.21086 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 68 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.157" (4.00mm) | - | - | 0.319" (8.10mm) | Square | Gold | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place, Solder Retention | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 280 : ¥71.94221 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 68 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.157" (4.00mm) | - | - | 0.260" (6.60mm) | Square | Gold | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place, Solder Retention | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 280 : ¥76.99036 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 68 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.157" (4.00mm) | - | - | 0.319" (8.10mm) | Square | Gold | 2.40µin (0.061µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place, Solder Retention | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - |