D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥73.23000 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Free Hanging (In-Line) | 1 (DE, E) - 5W1 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold or Gold-Palladium | 30.0µin (0.76µm) | - | UL94 V-0 | 5A | - | - | ||
0 In Stock Check Lead Time | 100 : ¥54.03860 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Free Hanging (In-Line) | 1 (DE, E) - 5W1 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | - | - | - | UL94 V-0 | 5A | - | - |