Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 3,000 : ¥1.71642 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.122" (3.10mm) | 0.458" (11.64mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 3,000 : ¥1.81716 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.122" (3.10mm) | 0.458" (11.64mm) | 0.100" (2.54mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 3,000 : ¥1.85947 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.276" (7.00mm) | 0.118" (3.00mm) | 0.494" (12.54mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 3,000 : ¥1.95648 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.276" (7.00mm) | 0.118" (3.00mm) | 0.494" (12.54mm) | 0.100" (2.54mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 1,950 : ¥2.64676 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.335" (8.51mm) | 0.118" (3.00mm) | 0.553" (14.04mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 1,900 : ¥2.76351 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.335" (8.51mm) | 0.118" (3.00mm) | 0.553" (14.04mm) | 0.100" (2.54mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 1,670 : ¥3.09387 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | - | 0.100" (2.54mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 1,520 : ¥3.17412 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.276" (7.00mm) | 0.118" (3.00mm) | - | 0.100" (2.54mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 1,630 : ¥3.21194 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | - | 0.100" (2.54mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 1,490 : ¥3.51710 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.276" (7.00mm) | 0.118" (3.00mm) | - | 0.100" (2.54mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 1,430 : ¥3.60336 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.587" (14.91mm) | 0.118" (3.00mm) | 0.805" (20.44mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 1,400 : ¥3.74261 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.587" (14.91mm) | 0.118" (3.00mm) | 0.805" (20.44mm) | 0.100" (2.54mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 2,160 : ¥4.48012 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.141" (3.60mm) | - | - | 0.110" (2.79mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 1,250 : ¥5.01626 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.169" (4.30mm) | 0.124" (3.15mm) | 0.480" (12.19mm) | 0.110" (2.79mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 1,600 : ¥5.06719 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.195" (4.95mm) | 0.126" (3.20mm) | - | 0.100" (2.54mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 1,000 : ¥5.37849 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.122" (3.10mm) | 0.458" (11.64mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 1,250 : ¥5.40501 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.191" (4.85mm) | - | - | 0.100" (2.54mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 1,000 : ¥5.73537 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.276" (7.00mm) | 0.118" (3.00mm) | 0.494" (12.54mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 1,000 : ¥5.87994 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.191" (4.85mm) | - | - | 0.116" (2.95mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 1,830 : ¥6.51540 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Press-Fit, Solder | Push-Pull | 0.191" (4.85mm) | 0.110" (2.79mm) | 0.427" (10.85mm) | 0.116" (2.95mm) | Circular | Tin | - | Tin | Bronze | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 850 : ¥6.85925 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.335" (8.51mm) | 0.118" (3.00mm) | 0.553" (14.04mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 1,500 : ¥6.94101 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.191" (4.85mm) | - | - | 0.100" (2.54mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 1,180 : ¥6.95398 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Press-Fit, Solder | Push-Pull | 0.191" (4.85mm) | 0.150" (3.81mm) | 0.467" (11.85mm) | 0.116" (2.95mm) | Circular | Tin | - | Tin | Bronze | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 760 : ¥7.41745 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | - | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 750 : ¥7.54295 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.587" (14.91mm) | 0.118" (3.00mm) | 0.805" (20.44mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC |