Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
620 In Stock | 1 : ¥40.14000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.276" (7.00mm) | 0.118" (3.00mm) | 0.494" (12.54mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 750 : ¥8.20371 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.122" (3.10mm) | 0.458" (11.64mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 750 : ¥8.70416 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.122" (3.10mm) | 0.458" (11.64mm) | 0.100" (2.54mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 750 : ¥8.93249 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.276" (7.00mm) | 0.118" (3.00mm) | 0.494" (12.54mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 750 : ¥9.42725 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.276" (7.00mm) | 0.118" (3.00mm) | 0.494" (12.54mm) | 0.100" (2.54mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 460 : ¥12.50648 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.335" (8.51mm) | 0.118" (3.00mm) | 0.553" (14.04mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 440 : ¥13.08839 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.335" (8.51mm) | 0.118" (3.00mm) | 0.553" (14.04mm) | 0.100" (2.54mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 390 : ¥14.73082 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | - | 0.100" (2.54mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 380 : ¥15.34034 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | - | 0.100" (2.54mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 350 : ¥16.21683 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.276" (7.00mm) | 0.118" (3.00mm) | - | 0.100" (2.54mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 340 : ¥16.83626 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.276" (7.00mm) | 0.118" (3.00mm) | - | 0.100" (2.54mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 330 : ¥17.30491 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.587" (14.91mm) | 0.118" (3.00mm) | 0.805" (20.44mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 320 : ¥17.96678 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.587" (14.91mm) | 0.118" (3.00mm) | 0.805" (20.44mm) | 0.100" (2.54mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 250 : ¥23.29924 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.141" (3.60mm) | - | - | 0.110" (2.79mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 400 : ¥24.52530 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.169" (4.30mm) | 0.124" (3.15mm) | 0.480" (12.19mm) | 0.110" (2.79mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 400 : ¥25.32348 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.195" (4.95mm) | 0.126" (3.20mm) | - | 0.100" (2.54mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 250 : ¥26.33184 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.122" (3.10mm) | 0.458" (11.64mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 250 : ¥26.44808 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 1 | - | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.191" (4.85mm) | - | - | 0.100" (2.54mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 200 : ¥31.67065 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.191" (4.85mm) | - | - | 0.116" (2.95mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 190 : ¥35.15958 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.335" (8.51mm) | 0.118" (3.00mm) | 0.553" (14.04mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 170 : ¥39.23276 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | - | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 250 : ¥39.82892 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 1 | - | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.191" (4.85mm) | - | - | 0.100" (2.54mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 170 : ¥39.90259 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.587" (14.91mm) | 0.118" (3.00mm) | 0.805" (20.44mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 170 : ¥40.58059 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.276" (7.00mm) | 0.118" (3.00mm) | - | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 250 : ¥40.90732 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Press-Fit, Solder | Push-Pull | 0.191" (4.85mm) | 0.110" (2.79mm) | 0.427" (10.85mm) | 0.116" (2.95mm) | Circular | Tin | - | Tin | Bronze | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC |