Rectangular Connector Housings

Results: 2
Series
Mega-FitMega-Fit 170001
Features
-Glow Wire Compliant
Insulation Material
Polyamide (PA), NylonPolybutylene Terephthalate (PBT)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
Mega-Fit Series
1716920108
CONN RCPT HSG 8POS 5.70MM
Molex
7,364
In Stock
1,920
Factory
1 : ¥11.33000
Bulk
Bulk
Active
Receptacle
Female Socket
8
0.224" (5.70mm)
2
0.224" (5.70mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polybutylene Terephthalate (PBT)
-40°C ~ 120°C
Mega-Fit Series
1700010108
CONN RCPT HSG 8POS 5.70MM
Molex
1,443
In Stock
1 : ¥13.14000
Bulk
Bulk
Active
Receptacle
Female Socket
8
0.224" (5.70mm)
2
0.224" (5.70mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
Glow Wire Compliant
Polyamide (PA), Nylon
-40°C ~ 120°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.