Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥15.43000 Bulk 1 : ¥58.54000 Bulk | Bulk Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17.5A | 320 V | 10 A | 300 V | 16-28 AWG | 0.2-1.5mm² | Orange | -50°C ~ 120°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 50 : ¥32.54040 Bulk | Bulk | Active | Header, Female Sockets | 6 | 6 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | 17.5A | 320 V | 10 A | 300 V | - | - | Black | -50°C ~ 120°C | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥38.02940 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.150" (3.81mm) | - | 90° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17.5A | 320 V | 10 A | 300 V | 16-28 AWG | 0.2-1.5mm² | Green | -50°C ~ 120°C | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥39.87000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17.5A | 320 V | 10 A | 300 V | 16-28 AWG | 0.2-1.5mm² | Black | -50°C ~ 120°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 50 : ¥41.34300 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.150" (3.81mm) | - | 90° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17.5A | 320 V | 10 A | 300 V | 16-28 AWG | 0.2-1.5mm² | Black | -50°C ~ 120°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 50 : ¥41.34300 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.150" (3.81mm) | - | 270° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17.5A | 320 V | 10 A | 300 V | 16-28 AWG | 0.2-1.5mm² | Black | -50°C ~ 120°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 50 : ¥41.34300 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.150" (3.81mm) | - | 270° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17.5A | 320 V | 10 A | 300 V | 16-28 AWG | 0.2-1.5mm² | Orange | -50°C ~ 120°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 50 : ¥41.34300 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.150" (3.81mm) | - | 90° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17.5A | 320 V | 10 A | 300 V | 16-28 AWG | 0.2-1.5mm² | Orange | -50°C ~ 120°C | Tin | Mating Flange |