Circular Connector Assemblies

Results: 6
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Bulkhead - Rear Side Nut
Features
-Backshell
Current Rating (Amps)
8A, 10A10A
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
PXP7012/06P/ST
PXP7012/06P/ST
CONN RCPT MALE 6POS NICKEL SCREW
Bulgin
27
In Stock
1 : ¥179.63000
Bulk
Bulk
Active
Receptacle, Male Pins
6 (Power)
-
-
Panel Mount
Bulkhead - Rear Side Nut
Screw
Bayonet Lock
Keyed
Plastic
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
-
Nickel
Gray
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
-
Unshielded
8A, 10A
600V
-
-40°C ~ 120°C
PXP7011/06P/ST/0709
PXP7011/06P/ST/0709
CONN RCPT MALE 6POS NICKEL SCREW
Bulgin
18
In Stock
1 : ¥220.76000
Bulk
Bulk
Active
Receptacle, Male Pins
6 (Power)
-
-
Free Hanging (In-Line)
-
Screw
Bayonet Lock
Keyed
Plastic
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
-
Nickel
Gray
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell
Unshielded
10A
600V
-
-40°C ~ 120°C
PXP7011/06P/ST/0507
PXP7011/06P/ST/0507
CONN RCPT MALE 6POS NICKEL SCREW
Bulgin
8
In Stock
1 : ¥196.54000
Bulk
Bulk
Active
Receptacle, Male Pins
6 (Power)
-
-
Free Hanging (In-Line)
-
Screw
Bayonet Lock
Keyed
Plastic
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
-
Nickel
Gray
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell
Unshielded
10A
600V
-
-40°C ~ 120°C
PXP7011/06P/ST/0911
PXP7011/06P/ST/0911
CONN RCPT MALE 6POS NICKEL SCREW
Bulgin
0
In Stock
Check Lead Time
10 : ¥193.30000
Bulk
Bulk
Active
Receptacle, Male Pins
6 (Power)
-
-
Free Hanging (In-Line)
-
Screw
Bayonet Lock
Keyed
Plastic
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
-
Nickel
Gray
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell
Unshielded
10A
600V
-
-40°C ~ 120°C
PXP7011/06P/ST/1113
PXP7011/06P/ST/1113
CONN RCPT MALE 6POS NICKEL SCREW
Bulgin
0
In Stock
Check Lead Time
10 : ¥193.30000
Bulk
Bulk
Active
Receptacle, Male Pins
6 (Power)
-
-
Free Hanging (In-Line)
-
Screw
Bayonet Lock
Keyed
Plastic
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
-
Nickel
Gray
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell
Unshielded
10A
600V
-
-40°C ~ 120°C
PXP7011/06P/ST/1315
PXP7011/06P/ST/1315
CONN RCPT MALE 6POS NICKEL SCREW
Bulgin
0
In Stock
Check Lead Time
10 : ¥193.30000
Bulk
Bulk
Active
Receptacle, Male Pins
6 (Power)
-
-
Free Hanging (In-Line)
-
Screw
Bayonet Lock
Keyed
Plastic
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
-
Nickel
Gray
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell
Unshielded
10A
600V
-
-40°C ~ 120°C
Showing
of 6

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.