Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 3,000 : ¥7.53485 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 8 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | 4 A | 150 V | 20-28 AWG | - | Green | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 3,000 : ¥7.53485 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 8 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | 4 A | 150 V | 20-28 AWG | - | Green | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 1,880 : ¥7.82464 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 8 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | 4 A | 150 V | 20-28 AWG | - | Green | -40°C ~ 115°C | Tin | - |