Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,955 : ¥13.93786 Bulk | Bulk | Active | Plug for Unshrouded Header | 13 | 13 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 10 A | 300 V | 14-26 AWG | 0.2-2.5mm² | Black | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 2,070 : ¥14.70320 Bulk | Bulk | Active | Plug for Unshrouded Header | 13 | 13 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 10 A | 300 V | 14-26 AWG | - | Green | -40°C ~ 115°C | Tin | Interlocking (Side) | |||
0 In Stock Check Lead Time | 2,040 : ¥14.83254 Bulk | Bulk | Active | Plug for Unshrouded Header | 13 | 13 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 10 A | 300 V | 14-26 AWG | - | Black | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 2,000 : ¥17.26871 Bulk | Bulk | Active | Plug for Unshrouded Header | 13 | 13 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 10 A | 300 V | 14-26 AWG | - | Black | -40°C ~ 115°C | Tin | - |