Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 120 : ¥89.14208 Bulk | Bulk | Obsolete | Plug, Female Sockets | 14 | 14 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17.5A | 400 V | 10 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 120°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock | 120 : ¥91.63783 Bulk | Bulk | Obsolete | Plug, Female Sockets | 14 | 14 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17.5A | 400 V | 10 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 120°C | Tin | - | |||
0 In Stock | 30 : ¥117.38933 Bulk | Bulk | Obsolete | Plug, Female Sockets | 26 | 13 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10.3A | 250 V | 10 A | 150 V | 16-28 AWG | 0.2-1mm² | Black | -50°C ~ 100°C | Tin | Mating Flange | |||
0 In Stock | 30 : ¥117.38933 Bulk | Bulk | Obsolete | Plug, Female Sockets | 26 | 13 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10.3A | 250 V | 10 A | 150 V | 16-28 AWG | 0.2-1mm² | Orange | -50°C ~ 100°C | Tin | Mating Flange | |||
0 In Stock | 30 : ¥119.17633 Bulk | Bulk | Obsolete | Plug, Female Sockets | 26 | 13 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10.3A | 250 V | 10 A | 150 V | 16-28 AWG | 0.2-1mm² | Black | -50°C ~ 100°C | Tin | Ejector Latches | |||
0 In Stock | 30 : ¥119.17633 Bulk | Bulk | Obsolete | Plug, Female Sockets | 26 | 13 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10.3A | 250 V | 10 A | 150 V | 16-28 AWG | 0.2-1mm² | Orange | -50°C ~ 100°C | Tin | Ejector Latches | |||
0 In Stock | 36 : ¥125.76750 Bulk | Bulk | Obsolete | Plug, Female Sockets | 26 | 13 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10.3A | 200 V | 10 A | 300 V | 16-28 AWG | 0.2-1mm² | Orange | -50°C ~ 100°C | Tin | - |