Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2,035 : ¥17.39746 Bulk | Bulk | Active | Plug for Unshrouded Header | 22 | 22 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 15 A | 300 V | 14-22 AWG | 0.34-1.5mm² | Blue | -40°C ~ 115°C | - | Interlocking (Side) | |||
0 In Stock Check Lead Time | 2,070 : ¥17.64537 Bulk | Bulk | Active | Plug for Unshrouded Header | 22 | 22 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 15 A | 300 V | 14-22 AWG | 0.34-1.5mm² | Black | -40°C ~ 115°C | - | - | |||
0 In Stock Check Lead Time | 2,030 : ¥21.48271 Bulk | Bulk | Active | Plug for Unshrouded Header | 22 | 22 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 10 A | 300 V | 16-22 AWG | - | Gray | -40°C ~ 115°C | Gold | - | |||
0 In Stock Check Lead Time | 1,980 : ¥23.91878 Bulk | Bulk | Active | Plug for Unshrouded Header | 22 | 22 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 10 A | 300 V | 16-22 AWG | - | Gray | -40°C ~ 115°C | Gold | Interlocking (Side) |