Headers, Plugs and Sockets

Results: 12
Product Status
ActiveObsolete
Number of Positions
823
Positions Per Level
823
Pitch
0.138" (3.50mm)0.295" (7.50mm)
Plug Wire Entry
90°180°270°
Current - IEC
12A15A17A18.5A
Voltage - IEC
320 V800 V
Current - UL
8 A10 A15 A
Wire Gauge or Range - AWG
12-26 AWG14-28 AWG
Wire Gauge or Range - mm²
0.2-1.5mm²0.2-2.5mm²
Color
BlackOrange
Features
-Ejector LatchesMating FlangeRetention Latches (Non-Wire Side)Retention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1702290000
1702290000
TERM BLOCK PLUG 8POS 7.5MM
Weidmüller
0
In Stock
120 : ¥63.54933
Bulk
Bulk
Obsolete
Plug, Female Sockets
8
8
1
0.295" (7.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
15A
800 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 8POS 7.5MM
1702510000
TERM BLOCK PLUG 8POS 7.5MM
Weidmüller
0
In Stock
120 : ¥63.54933
Bulk
Bulk
Obsolete
Plug, Female Sockets
8
8
1
0.295" (7.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
15A
800 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1623110000
1627980000
TERM BLOCK PLUG 8POS STR 7.5MM
Weidmüller
0
In Stock
160
Factory
120 : ¥63.54933
Bulk
Bulk
Obsolete
Plug, Female Sockets
8
8
1
0.295" (7.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
18.5A
800 V
15 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1702070000
1702070000
TERM BLOCK PLUG 8POS 90DEG 7.5MM
Weidmüller
0
In Stock
120 : ¥63.54933
Bulk
Bulk
Obsolete
Plug, Female Sockets
8
8
1
0.295" (7.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
15A
800 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Wire Side)
1620900000
1620900000
TERM BLOCK PLUG 23POS STR 3.5MM
Weidmüller
0
In Stock
Check Lead Time
18 : ¥121.92944
Bulk
Bulk
Active
Plug, Female Sockets
23
23
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1620820000
1620820000
TERM BLOCK PLUG 23POS STR 3.5MM
Weidmüller
0
In Stock
Check Lead Time
18 : ¥121.92944
Bulk
Bulk
Active
Plug, Female Sockets
23
23
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1639510000
1639680000
TERM BLOCK PLUG 23POS 3.5MM
Weidmüller
0
In Stock
Check Lead Time
18 : ¥123.87667
Bulk
Bulk
Active
Plug, Female Sockets
23
23
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
1638760000
1638760000
TERM BLOCK PLUG 23POS 3.5MM
Weidmüller
0
In Stock
Check Lead Time
18 : ¥123.87667
Bulk
Bulk
Active
Plug, Female Sockets
23
23
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
1687860000
1687860000
TERM BLOCK PLUG 23POS STR 3.5MM
Weidmüller
0
In Stock
Check Lead Time
18 : ¥124.04556
Bulk
Bulk
Active
Plug, Female Sockets
23
23
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Ejector Latches
1640140000
1640140000
TERM BLOCK PLUG 23POS 3.5MM
Weidmüller
0
In Stock
Check Lead Time
18 : ¥126.69111
Bulk
Bulk
Active
Plug, Female Sockets
23
23
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1639220000
1639220000
TERM BLOCK PLUG 23POS 3.5MM
Weidmüller
0
In Stock
Check Lead Time
18 : ¥126.69111
Bulk
Bulk
Active
Plug, Female Sockets
23
23
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1620350000
1620350000
TERM BLOCK PLUG 23POS STR 3.5MM
Weidmüller
0
In Stock
Check Lead Time
18 : ¥129.86556
Bulk
Bulk
Active
Plug, Female Sockets
23
23
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
Showing
of 12

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.